LTM4709IY#PBF

Analog Devices
584-LTM4709IY#PBF
LTM4709IY#PBF

Mfr.:

Description:
Linear Voltage Regulators Linear Reg. Mod w/ Tri 3A Output Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
198
Expected 27-08-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,902.38 ₹3,902.38
₹3,261.30 ₹32,613.00
₹3,077.74 ₹76,943.50
₹3,017.17 ₹3,01,717.00
₹2,746.95 ₹5,43,896.10

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
LTM4709
SMD/SMT
BGA-98
1 Output
500 mV to 4.2 V
3 A
600 mV
5.5 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 198
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTM®4709 µModule Linear Regulators

Analog Devices Inc. LTM®4709 µModule Linear Regulators are versatile low-voltage triple 3A µModule linear regulators. Analog Devices Inc. LTM4709 offers high power supply rejection, minimal noise, and rapid transient response. This regulator integrates low dropout linear regulators (LDO), capacitors, and resistors. The devices operate within an input voltage range of 0.6V to 5.5V and support an output voltage range of 0.5V to 4.2V for three 3A channels. The regulators have a typical dropout voltage of 45mV. Configure the output voltage digitally in increments of 50mV from 0.5V to 1.2V, 100mV increments from 1.2V to 1.8V, and discrete levels at 2V, 2.5V, 3V, 3.3V, and 4.2V.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.