LTM4719IY#PBF

Analog Devices
584-LTM4719IYPBF
LTM4719IY#PBF

Mfr.:

Description:
Switching Voltage Regulators Dual Input, low nise step down uModule

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,869.94 ₹2,869.94
₹2,320.18 ₹23,201.80
₹2,182.28 ₹54,557.00
₹2,031.32 ₹2,03,132.00
₹1,956.78 ₹5,08,762.80
₹1,955.85 ₹10,17,042.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-64
Buck
1 V to 4.2 V
150 mA
1 Output
2.4 V
42 V
18.5 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
LTM4719
Tray
Brand: Analog Devices
Development Kit: EVAL-LTM4719-AZ
Input Voltage: 2.4 V to 42 V
Load Regulation: Yes, Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: Step-Down uModule Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTM4719 µModule® (Micromodule) Regulators

Analog Devices LTM4719 µModule® (Micromodule) Regulators are 42V dual input, 150mA synchronous buck power µModule regulators with an integrated battery health monitor via I2C. The ultra-low quiescent current post-regulation linear regulator draws 560nA (typical) at no load and 42µA (typical) at full load, which is ideal for battery-operated portable equipment. The LTM4719 supports a seamless transition between two separate input power sources if one of the inputs is lost. The automatic switchover eliminates the requirement for holdup capacitors and minimizes disturbances on the output rail. The 18.5µA Burst Mode operation quiescent current makes the LTM4719 compatible with many applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.