LTM8083IY#PBF

Analog Devices
584-LTM8083IY#PBF
LTM8083IY#PBF

Mfr.:

Description:
Switching Voltage Regulators 36Vin, 1.5A Buck-Boost uModule Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,460
140
Pending
1,040
Expected 24-09-2026
3,380
Expected 07-01-2027
2,600
Expected 22-01-2027
1,300
Expected 11-02-2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,547.54 ₹2,547.54
₹2,036.91 ₹20,369.10
₹1,909.26 ₹47,731.50
₹1,768.56 ₹1,76,856.00
₹1,701.47 ₹4,42,382.20
₹1,661.40 ₹8,63,928.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-49
Boost, Buck
1 V to 36 V
1.5 A
1 Output
3 V
36 V
900 nA
300 kHz to 2 MHz
- 40 C
+ 125 C
LTM8083
Tray
Brand: Analog Devices
Input Voltage: 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Type: Buck-Boost Module Reg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTM8083 Buck-Boost μModule® Regulators

Analog Devices Inc. LTM8083 Buck-Boost μModule® Regulators are designed to regulate output voltages with seamless low-noise transitions between operation regions. These regulators feature adjustable output current limit, output current monitoring, integrated three-terminal capacitors, and spread spectrum for excellent EMI performance. The LTM8083 regulators operate from 3V to 36V input voltage range, 1V to 36V output voltage range, and 300kHz to 2MHz switching frequency range. These regulators are packaged in thermally enhanced, compact over-molded Ball Grid Array (BGA) packages that are suitable for automated assembly by standard surface mount equipment. The LTM8083 regulators are used in applications such as battery-operated devices, industrial control, solar-powered voltage regulator, solar-powered battery charging, and test and measurement equipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.