LTP8803-1AIPV#PBF

Analog Devices
584-LTP8803-1AIPVPBF
LTP8803-1AIPV#PBF

Mfr.:

Description:
Switching Voltage Regulators LTP8803-1AIPV#PBF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 67 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,153.55 ₹22,153.55
₹18,978.90 ₹1,89,789.00
₹17,784.33 ₹4,44,608.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Nonstandard
Buck
500 mV to 1.5 V
160 A
1 Output
45 V
65 V
600 kHz
0 C
+ 125 C
LTP8803-1A
Tray
Brand: Analog Devices
Input Voltage: 45 V to 65 V
Moisture Sensitive: Yes
Operating Supply Current: 3.87 A
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 45 V
Type: uModule Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTP8803-1A 160A DC/DC Power µModule Regulator

Analog Devices Inc. LTP8803-1A 160A DC/DC Power µModule Regulator provides microprocessor core voltage from a 54V power distribution architecture. The regulator features remote configurability and telemetry monitoring of power management parameters over PMBus, an open standard I2C-based digital interface protocol. The Analog Devices LTP8803-1A comprises a programmable digital control system with precision mixed-signal circuitry, EEPROM, power MOSFETs, planar transformer, inductors, and supporting components. The high level of integration minimizes component count/design time and maximizes flexibility/power density. The LTP8803-1A preserves high efficiency at high conversion ratios by utilizing a resonant switching architecture that eliminates high voltage switching losses. The device is available in a 22mm × 24mm × 22mm surface-mounted open frame package.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.