OP200GPZ

Analog Devices
584-OP200GPZ
OP200GPZ

Mfr.:

Description:
Precision Amplifiers LOW OFFET, LOW POWER DUA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230
Can Dispatch Immediately
On Order:
550
Expected 27-05-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,250.48 ₹1,250.48
₹983.98 ₹9,839.80
₹876.82 ₹43,841.00
₹844.21 ₹84,421.00
₹808.80 ₹2,02,200.00
₹788.30 ₹3,94,150.00
₹770.60 ₹7,70,600.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
500 kHz
150 mV/us
80 uV
10 nA
18 V, +/- 20 V
3 V, +/- 3 V
570 uA
10 mA
130 dB
22 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
OP200
Tube
Brand: Analog Devices
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124.437 dB (Typ)
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 133.97 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.