OP27EPZ

Analog Devices
584-OP27EPZ
OP27EPZ

Mfr.:

Description:
Precision Amplifiers LOW-NOISE PRECISION OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,184

Stock:
1,184
Can Dispatch Immediately
On Order:
50
Expected 11-12-2026
3,350
Expected 17-12-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,039.89 ₹1,039.89
₹814.39 ₹8,143.90
₹723.08 ₹36,154.00
₹694.19 ₹69,419.00
₹661.58 ₹1,65,395.00
₹646.67 ₹3,23,335.00
₹645.74 ₹6,45,740.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
8 MHz
2.8 V/us
10 uV
10 nA
22 V, 22 V
4 V, 4 V
4.67 mA
20 mA
126 dB
3.5 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
OP27
Tube
Brand: Analog Devices
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB (Typ)
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 125.11 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.