OP491GSZ

Analog Devices
584-OP491GSZ
OP491GSZ

Mfr.:

Description:
Operational Amplifiers - Op Amps RAIL-RAIL SINGLE SUPPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 809

Stock:
809 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,426.59 ₹1,426.59
₹1,128.41 ₹11,284.10
₹1,001.69 ₹25,042.25
₹965.34 ₹1,08,118.08
₹927.14 ₹2,59,599.20
₹907.57 ₹4,57,415.28
₹888.01 ₹8,95,114.08
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,426.59
Min:
1

Similar Product

Analog Devices OP491GSZ-REEL7
Analog Devices
Operational Amplifiers - Op Amps RAIL-RAIL SINGLE SUPPLY

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
3 MHz
400 mV/us
700 uV
65 nA
12 V, +/- 6 V
2.7 V, +/- 1.35 V
1.6 mA
11 nA
90 dB
42 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OP491
Tube
Amplifier Type: General Purpose Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 800 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 56
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.