SSM2142SZ

584-SSM2142SZ
SSM2142SZ

Mfr.:

Description:
Audio Amplifiers BALANCED LINE DVR IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Other
0.006 %
SOIC-16
- 18 V
18 V
- 40 C
+ 85 C
SMD/SMT
SSM2142
Tube
Brand: Analog Devices
Number of Channels: 1 Channel
Operating Supply Current: 5.5 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
Factory Pack Quantity: 47
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Line Driver
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.