SSM2212CPZ-R7

Analog Devices
584-SSM2212CPZ-R7
SSM2212CPZ-R7

Mfr.:

Description:
Bipolar Transistors - BJT Low Noise,Matched Dual NPN Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,400
Expected 12-08-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,025.91 ₹1,025.91
₹778.05 ₹7,780.50
₹648.53 ₹64,853.00
₹577.72 ₹2,88,860.00
₹472.42 ₹4,72,420.00
Full Reel (Order in multiples of 1500)
₹471.49 ₹7,07,235.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
LFCSP-16
NPN
Dual
20 mA
40 V
40 V
50 mV
200 MHz
- 40 C
+ 85 C
SSM2212
Reel
Cut Tape
MouseReel
Brand: Analog Devices
DC Collector/Base Gain hFE Min: 300 at 1 mA, 15 V, 300 at 1 mA, 15 V
DC Current Gain hFE Max: 2400 at 1 mA, 15 V, 2400 at 1 mA, 15 V
Moisture Sensitive: Yes
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1500
Subcategory: Transistors
Unit Weight: 20.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SSM2212 Dual-Matched NPN Transistor

Analog Devices SSM2212 Dual-Matched NPN Transistors are dual, NPN-matched transistor pairs specifically designed to meet the requirements of ultra-low noise audio systems. With its extremely low input base spreading resistance (rbb' is typically 28Ω) and high current gain (hFE typically exceeds 600 at IC = 1mA), the SSM2212 can achieve outstanding signal-to-noise ratios. The high current gain results in superior performance compared to systems incorporating commercially available monolithic amplifiers.