USB-SDP-CABLEZ

Analog Devices
584-USB-SDP-CABLEZ
USB-SDP-CABLEZ

Mfr.:

Description:
Interface Development Tools USB to Serial I/O interface

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
9
Expected 04-08-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,327.36 ₹14,327.36

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
USB to Serial
FT2232HQ
Bulk
Brand: Analog Devices
Description/Function: USB to serial interface cable
For Use With: USB-I2C-ADPTZ
Interface Type: I2C, GPIO, SPI, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: EVAL-ITF
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 124.284 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.B.7
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.