4802G3

Anderson Power Products
879-4802G3
4802G3

Mfr.:

Description:
Heavy Duty Power Connectors PPMX SOCKET CONTACT 20-24 AWG, GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,164

Stock:
1,164 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹408.77 ₹408.77
₹371.94 ₹3,719.40
₹352.17 ₹8,804.25
₹344.09 ₹17,204.50
₹327.02 ₹32,702.00
₹286.59 ₹71,647.50
₹278.50 ₹1,39,250.00
₹237.18 ₹2,37,180.00
₹221.01 ₹5,52,525.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹281.20
Min:
1

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SBE160/SBX175
Contacts
5 A
Crimp
600 V
Socket (Female)
Gold
Copper Alloy
24 AWG
20 AWG
Bulk
SBE/SBX
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Industrial Battery Connectors

Anderson Power Products Industrial Battery Connectors (IBC) are designed for excellent durability, reduced downtime, and easy assembly and disassembly. These connectors feature an exclusive modular design from Anderson that offers a contact cartridge, enabling quick contact repair and effortless assembly. IBC connectors are built to endure harsh environments and are exceptionally resistant to moisture and debris. Anderson Power Products IBC connectors are available in standard plug/receptacle or panel-mount configurations and support up to 10 signal wires.