P6810G3

Anderson Power Products
879-P6810G3
P6810G3

Mfr.:

Description:
Heavy Duty Power Connectors SB120 CR HOUSING ONLY, RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
50
Expected 13-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,312.91 ₹1,312.91
₹1,163.82 ₹11,638.20
₹1,119.09 ₹27,977.25
₹1,074.37 ₹53,718.50
₹1,014.73 ₹1,01,473.00
₹925.28 ₹2,31,320.00
₹864.71 ₹4,32,355.00
₹793.89 ₹7,93,890.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹765.01
Min:
1

Similar Product

Anderson Power Products P6810G3-BK
Anderson Power Products
Heavy Duty Power Connectors SB120 CR HOUSING ONLY, RED - BULK

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SB120
Housings
120 A
2 Position
Crimp
600 V
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
SB
Application: Chemical Resistant Housing
Brand: Anderson Power Products
Flammability Rating: UL 94 V-0
For Use With: SB 120 Connectors
Housing Colour: Red
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 39.524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.