SRFI068H-200

Antenova
237-SRFI068H-200
SRFI068H-200

Mfr.:

Description:
Antennas 200mm cable + Ipex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹140.15 ₹1,40,150.00
₹138.35 ₹2,76,700.00
₹135.66 ₹6,78,300.00

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Outdoor Antennas
902 MHz
928 MHz
0.7 dBi
50 Ohms
1.4:1
- 40 C
+ 85 C
Embedded
1 Band
Adhesive Mount
IPEX
FPC
ISM, Remote Monitoring
33 mm
13 mm
0.15 mm
Fera
Bulk
Brand: Antenova
Frequency Range: 902 MHz to 928 MHz
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0