AP32GSDHC10U1-R

Apacer
908-AP32GSDHC10U1-R
AP32GSDHC10U1-R

Mfr.:

Description:
Memory Cards Consumer SDHC UHS-I U1 Class10 32GB (Retail Packaging)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,600.30 ₹4,600.30
₹4,409.28 ₹44,092.80
₹4,332.87 ₹1,08,321.75
₹4,276.03 ₹2,13,801.50
₹4,220.12 ₹4,22,012.00
₹4,148.37 ₹10,37,092.50
500 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
RoHS:  
SD Cards
32 GB
UHS-I
2.7 V to 3.6 V
0 C
+ 70 C
32 mm x 24 mm x 2.1 mm
Brand: Apacer
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.