AP8GMCSH4-B

Apacer
908-AP8GMCSH4-B
AP8GMCSH4-B

Mfr.:

Description:
Memory Cards Consumer microSDHC Class4 8GB w/ Adapter (Bulk Packaging)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,559
Expected 02-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,295.06 ₹7,295.06
₹6,733.19 ₹67,331.90

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MicroSD Cards
8 GB
4 MB/s
4 MB/s
2.7 V to 3.6 V
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
Brand: Apacer
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 6.611 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Apacer MicroSD Memory Cards

Apacer MicroSD memory cards are data storage Memory Cards designed specifically for MicroSD Card applications that put a premium on small form factors with lower power. They are functionally compatible with the SD memory cards but are smaller in dimensions. A MicroSD Memory Card can be inserted into a passive SD Memory Card Adapter and operate as an SD Memory card. All technical drafts follow DIN ISO standard. The Apacer MicroSD cards meet SDA (SD Card Association) specifications and are ideal for applications such as cameras, smartphones, digital recorders, MP3 players, PDAs, and electronic toys. These microSD cards feature firmware technology that reduces the Write Amplification Factor (WAF) significantly.