APCFA008GGDAD-W4FT

Apacer
908-APCFA8GGDADW4FT
APCFA008GGDAD-W4FT

Mfr.:

Description:
Memory Cards CFast SS220 SATA3 SLC Extended Temp 8GB Standard Speed /Replacement: APCFA008GGDAD-W6ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,169.17 ₹18,169.17
₹16,741.65 ₹1,67,416.50
₹16,188.16 ₹4,04,704.00
₹15,782.83 ₹7,89,141.50
100 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
RoHS:  
CFast Cards
8 GB
95 MB/s
240 MB/s
SLC
3.3 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.6 mm
SS220-CFast
Active Mode Current: 265 mA
Brand: Apacer
Connector Type: 7 + 17 Pin Female
Length: 42.8 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Width: 36.4 mm
Unit Weight: 11.512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523802000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sx220 CFast Memory Cards

Apacer Technology Inc. Sx220 CFast Memory Cards have enhanced flash memory cards with a high-performing Serial Advanced Technology Attachment (SATA) 6.0Gbps interface. The Sx220 CFast memory cards consist of SATA-based 7-pin and 17-pin signal segments for power and control purposes. These flash memory cards are engineered with DRAM cache for enhanced random performance and can achieve high data transfer rates. The Sx220 CFast memory cards operate at 0°C to 70°C standard temperature range and 3.135V to 3.465V supply voltage range.