APHA008GR23CG-6T

Apacer
908-APHA008GR23CG-6T
APHA008GR23CG-6T

Mfr.:

Description:
USB Flash Drives Industrial USB2.0 AH322 SLC 8GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,843.57 ₹14,843.57
₹13,675.10 ₹1,36,751.00
₹13,223.17 ₹3,30,579.25
₹12,889.59 ₹6,44,479.50
100 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: USB Flash Drives
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB 2.0
8 GB
5 V
+ 70 C
52.18 mm x 18 mm x 8.5 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: USB Flash Drives
Series: AH322
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Supply Current - Max: 185 mA
Sustained Read: 32 MB/s
Sustained Write: 15 MB/s
Unit Weight: 12.646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.