APS297F032G-4BTWF

Apacer
908-APS297F032G4BTWF
APS297F032G-4BTWF

Mfr.:

Description:
Solid State Drives - SSD Half Slim MO 297 SATA3 SSD SLC DEVSLP 32GB Extended Temp /Replacement: APS297F032G-6BTWF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47,946.70 ₹47,946.70
₹44,088.12 ₹4,40,881.20
₹42,608.42 ₹10,65,210.50

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SS210-297
32 GB
SATA Flash Drives
MO-297
SLC
SATA
250 MB/s
525 MB/s
5 V
- 40 C
+ 85 C
54 mm x 39.8 mm x 4 mm
Active Mode Current: 470 mA
Brand: Apacer
Connector Type: 7-pin signal, 15-pin power
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 22.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS210-297 1.8" Half Slim Solid State Drives

Apacer Technology Inc. SS210-297 1.8" Half-Slim Solid State Drives (SSDs) are well-balanced drives with a compact form factor that exhibits great performance. These drives are designed in SATA 6.0Gbps interface, delivering exceptional read/write speed. The 1.8" half-slim SSDs are engineered with DRAM for enhanced random performance and high data efficiency. These operate at -40°C to 85°C extended temperature range, and 5V supply voltage range.