12146AX545

Apem
642-12146AX545
12146AX545

Mfr.:

Description:
Toggle Switches 11.9mm Lever Toggle Switch, 4A, 30VDC, Solder Lug, Double Pole, ON-ON, satin chrome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,018.32 ₹7,018.32
₹6,347.42 ₹63,474.20
₹5,485.51 ₹1,37,137.75
₹5,217.15 ₹5,21,715.00
250 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
ON - ON
Through Hole
Solder Lug
4 A
30 VDC
Toggle
Sealed
Silver
CECC
12000
Actuator Length: 11.9 mm
Actuator Material: Brass, Chrome Plated
Brand: Apem
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.