12156AGK2V

Apem
642-12156AGK2V
12156AGK2V

Mfr.:

Description:
Toggle Switches Apem

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,316.00 ₹15,316.00
₹11,245.89 ₹2,24,917.80
₹10,870.38 ₹6,52,222.80

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
3PDT
ON - NONE - ON
Panel Mount
Solder Lug
4 A
30 VDC
Silver
12000
Brand: Apem
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 30.193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.