25146NLDH

Apem
642-25146NLDH
25146NLDH

Mfr.:

Description:
Slide Switches DPDT ON - ON HIGH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,358.56 ₹1,358.56
₹1,200.16 ₹12,001.60
₹1,060.39 ₹53,019.50
₹960.69 ₹96,069.00
₹951.37 ₹4,75,685.00
₹880.55 ₹8,80,550.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
DPDT
ON - ON
20 VAC
20 VDC
PC Pin
Flush
Through Hole
Gold
Brand: Apem
Contact Material: Brass
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Power Rating: 400 mVA
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Travel: 4 mm
Type: Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.