2648LP/2A222000L0

Apem
642-2648LP2A222000L0
2648LP/2A222000L0

Mfr.:

Description:
Rocker Switches ROCKER SWITCH 2600 HIGH POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,690.29 ₹1,690.29
₹1,218.79 ₹24,375.80
₹920.62 ₹55,237.20
₹919.69 ₹91,969.00
₹899.19 ₹8,99,190.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rocker Switches
Power Rocker Switch
Illuminated
DP
ON - OFF - (ON)
Solder Lug
Rocker
Panel Mount
Actuator Material: Polyamide (PA)
Actuator Style: V-Shaped
Brand: Apem
Housing Material: Polyester
Life: 10000 Cycle
Panel Cutout: 30 mm x 22 mm
Panel Thickness: 0.8 mm to 4 mm
Product Type: Rocker Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.