3631NF/2

Apem
642-3631NF/2
3631NF/2

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH SPST On-Off

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,541.57 ₹2,541.57
₹2,080.69 ₹20,806.90
₹1,954.92 ₹48,873.00
₹1,814.77 ₹90,738.50
₹1,754.58 ₹1,75,458.00
₹1,687.20 ₹4,21,800.00
₹1,584.78 ₹7,92,390.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
ON - OFF
Panel Mount
Quick Connect
12 A
250 VAC
28 VDC
M12
Paddle
Sealed
Silver
3600NF
Bulk
Actuator Style: Paddle
Brand: Apem
Life: 10000 Cycle
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 53.461 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99