3638NF

Apem
642-3638NF
3638NF

Mfr.:

Description:
Toggle Switches SPDT 12A 28V 17.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,623.59 ₹4,623.59
₹2,345.34 ₹58,633.50
₹2,316.45 ₹1,15,822.50
₹2,239.12 ₹2,23,912.00
₹2,191.59 ₹5,47,897.50
₹2,112.39 ₹10,56,195.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
12 A
250 VAC
28 VDC
M12
Paddle
3600NF
Actuator Style: Paddle
Brand: Apem
Life: 10000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.