3ASH9R

Apem
642-3ASH9R
3ASH9R

Mfr.:

Description:
Tactile Switches Switch Surfa Ag/ High Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 14-09-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹364.33 ₹364.33
₹331.72 ₹3,317.20
₹319.61 ₹7,990.25
₹303.77 ₹30,377.00
₹261.84 ₹65,460.00
₹243.20 ₹1,21,600.00
₹240.40 ₹6,01,000.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
50 mA
24 VDC
No
SPST
Gull Wing Lead
Black
6.4 mm
3A
10000000 Cycle
IP67
Brand: Apem
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Tradename: multimec
Type: Cap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8536509031
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.