3ETH9-2SL

Apem
642-3ETH9-2SL
3ETH9-2SL

Mfr.:

Description:
Tactile Switches 50mA 24VDC 3.5N IP67 High Tmp T.H.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹366.55 ₹366.55
₹318.93 ₹3,189.30
₹301.86 ₹15,093.00
₹275.81 ₹27,581.00
₹252.45 ₹50,490.00
₹249.76 ₹1,24,880.00
₹239.87 ₹2,39,870.00
₹223.70 ₹5,59,250.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
3E
IP67
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: varimec
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501999
BRHTS:
85365090
ECCN:
EAR99