4846A02

Apem
642-4846A02
4846A02

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH 4700

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,487.15 ₹1,487.15
₹1,283.09 ₹12,830.90
₹1,226.25 ₹24,525.00
₹1,162.89 ₹69,773.40
₹1,120.02 ₹1,12,002.00
₹1,050.14 ₹2,73,036.40
₹997.03 ₹4,98,515.00
₹953.23 ₹9,53,230.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
4800
Standard Switches
Sealed
Non-Illuminated
SPDT
Bushing Mount
ON - ON
Plunger
6 A
125 VAC, 250 VAC
PC Pin
Brand: Apem
Housing Material: Melamine Phenolic Resin
Life: 10000 Cycle
Material: Silver
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.