519

Apem
642-519
519

Mfr.:

Description:
Toggle Switches SWITCH TOGGLE DPDT 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,773.04 ₹2,773.04
₹2,443.18 ₹24,431.80
₹2,333.23 ₹58,330.75
₹2,210.23 ₹1,10,511.50
₹2,127.30 ₹2,12,730.00
₹1,990.32 ₹4,97,580.00
₹1,858.94 ₹9,29,470.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
DPDT
ON - ON
Panel Mount
Solder Lug
6 A
125 VAC
M12
Brand: Apem
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.