5236WCD7

Apem
642-5236WCD7
5236WCD7

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH 5000 MINIATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹991.44 ₹991.44
₹873.10 ₹8,731.00
₹836.76 ₹20,919.00
₹794.83 ₹39,741.50
₹763.14 ₹76,314.00
₹717.49 ₹1,79,372.50
₹665.31 ₹3,32,655.00
₹640.15 ₹6,40,150.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Illuminated
SPDT
ON - ON
Panel Mount
Solder Pin
20 VAC
20 VDC
6.35 mm
Toggle
Unsealed
Gold
5000
Brand: Apem
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536501590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.