5247AB

Apem
642-5247AB
5247AB

Mfr.:

Description:
Toggle Switches DPDT 6A 125V 10.5mm Mom-Off-Mom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
50
Expected 10-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹924.35 ₹924.35
₹888.01 ₹8,880.10
₹870.30 ₹21,757.50
₹869.37 ₹43,468.50
₹771.53 ₹77,153.00
₹765.01 ₹1,91,252.50
₹742.64 ₹3,71,320.00
₹733.33 ₹7,33,330.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Panel Mount
Solder Pin
6 A
125 VAC
30 VDC
1/4-40
Bat
Sealed
Actuator Style: Bat
Brand: Apem
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 12.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.