8632AB9

Apem
642-8632AB9
8632AB9

Mfr.:

Description:
Pushbutton Switches SPDT ON-MOM 6A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,842.17 ₹1,842.17
₹1,594.31 ₹15,943.10
₹1,522.56 ₹38,064.00
₹1,441.49 ₹72,074.50
₹1,388.38 ₹1,38,838.00
₹1,298.93 ₹3,24,732.50
₹1,235.57 ₹6,17,785.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Standard Switches
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
Plunger
6 A
30 VDC
125 VAC
Solder Lug
Silver
Silver
Actuator Style: Plunger
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.