9233CD

Apem
642-9233CD
9233CD

Mfr.:

Description:
Pushbutton Switches SPST N.O. PUSHBUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹456.58 ₹456.58
₹416.51 ₹4,165.10
₹401.61 ₹8,032.20
₹374.58 ₹18,729.00
₹359.67 ₹35,967.00
₹341.97 ₹68,394.00
₹325.20 ₹1,62,600.00
₹267.43 ₹2,67,430.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
9000
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
ON - (OFF)
Plunger, Round
100 mA
30 VDC
PC Pin
Gold
Actuator Style: Plunger
Brand: Apem
Housing Material: Polyamide (PA)
Life: 250000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 8.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536500700
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.