9SA10SBL6500

Apem
642-9SA10SBL6500
9SA10SBL6500

Mfr.:

Description:
Joysticks 1decdr 2gain Indctv SQR Lmtr RND Bzl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,120.08 ₹1,60,600.40
₹30,657.15 ₹3,06,571.50
₹29,045.14 ₹7,26,128.50
50 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
360 deg Directional
Analog (Inductive)
Ball Tip
4.75 VDC to 15 VDC
- 20 C
+ 55 C
Panel Mount
Wire Leads
41 mm Dia
IP65
Square Limiter
9000
Brand: Apem
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
TARIC:
8471607000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.