A019609

Apem
642-A019609
A019609

Mfr.:

Description:
Switch Actuators INDUSTRIAL CONTROL A01 16MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,279.18 ₹2,279.18
₹1,613.88 ₹32,277.60
₹1,429.38 ₹85,762.80
₹1,367.88 ₹1,36,788.00
₹1,346.45 ₹3,50,077.00
₹1,298.93 ₹6,49,465.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Actuators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Apem
Product Type: Switch Actuators
Factory Pack Quantity: 20
Subcategory: Switch Accessories
Unit Weight: 9.875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.