A01PC2

Apem
642-A01PC2
A01PC2

Mfr.:

Description:
Switch Contact Blocks / Switch Kits 16MM IND CTRL PCB SOCKET

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹786.44 ₹786.44
₹713.76 ₹7,137.60
₹605.67 ₹15,141.75
₹593.56 ₹29,678.00
₹577.72 ₹57,772.00
₹559.08 ₹1,39,770.00
₹522.74 ₹2,61,370.00
₹498.51 ₹4,98,510.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Contact Blocks
2 Pole
Brand: Apem
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.