ADTS25SV

Apem
642-ADTS25SV
ADTS25SV

Mfr.:

Description:
Tactile Switches SW TACT SPST 0.05A 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.23 ₹106.23
₹95.98 ₹959.80
₹87.96 ₹2,199.00
₹80.79 ₹8,079.00
₹76.31 ₹19,077.50
₹73.15 ₹36,575.00
₹69.98 ₹69,980.00
₹65.32 ₹1,63,300.00
₹63.18 ₹3,15,900.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
320 gf
50 mA
12 VDC
No
SPST
Snap In
Salmon
12 mm
12 mm
8.5 mm
ADTS
100000 Cycle
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.