ASLB1470R

Apem
642-ASLB1470R
ASLB1470R

Mfr.:

Description:
Slide Switches SLIDE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,131

Stock:
1,131 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹242.27 ₹242.27
₹204.06 ₹2,040.60
₹189.16 ₹4,729.00
₹168.66 ₹16,866.00
₹156.54 ₹39,135.00
₹148.16 ₹74,080.00
₹139.77 ₹1,39,770.00
₹129.52 ₹2,59,040.00
₹125.79 ₹6,28,950.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SP4T
300 mA
300 mA
30 VDC
Through Hole
Slide
PCB Mount
Silver
ASLB
Bulk
Actuator Length: 5 mm
Actuator Material: Polyamide (PA66)
Actuator Style: Slide
Brand: Apem
Contact Material: Silver
Life: 10000 Cycle
Maximum Operating Temperature: - 20 C
Minimum Operating Temperature: + 80 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASLB Miniature Slide Switches

APEM ASLB Miniature Slide Switches feature an open-frame construction with molded sealed terminals and a positive spring-loaded ball detent. These compact switches are constructed with silver-plated contacts and provide a 10,000-cycle minimum electrical life. Other electrical specifications include a 300mA contact rating at 125VAC or 30VDC, 25mΩ maximum contact resistance, 500VRMS dielectric strength, and 100MΩ insulation resistance. APEM ASLB Miniature Slide Switches operate in a -20°C to +80°C temperature range with +255°C maximum solder heat resistance for 5 seconds.