DMR02TTR

Apem
642-DMR02TTR
DMR02TTR

Mfr.:

Description:
DIP Switches/SIP Switches 2POS SPST 0.025A 24VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reel
Cut Tape
MouseReel
Non-Illuminated
2 Position
DIP
Slide
SPST
SMD/SMT
25 mA
50 VDC
DM
Actuator Style: Slide
Brand: Apem
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 900
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.