DPS8131ALLS2

Apem
642-DPS8131ALLS2
DPS8131ALLS2

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches PUSHWHEEL DPS8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,945.60 ₹1,94,560.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Thumbwheel Switches & Pushwheel Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Pushwheel
BCD
10 Position
Solder Pin
Brand: Apem
Current Rating: 1 A
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Thumbwheel Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.