DS10

Apem
642-DS10
DS10

Mfr.:

Description:
DIP Switches/SIP Switches 10POS SPST 0.05A 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 375

Stock:
375 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹253.45 ₹253.45
₹221.77 ₹2,217.70
₹208.72 ₹3,548.24
₹191.02 ₹19,484.04
₹174.25 ₹44,433.75
₹172.38 ₹87,913.80
₹165.86 ₹1,66,357.58
₹154.68 ₹3,89,174.88
₹150.02 ₹7,52,350.30

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
10 Position
DIP
Slide
2.54 mm
SPST
Through Hole
50 mA
50 VDC
Actuator Style: Slide
Brand: Apem
Life: 2000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 17
Subcategory: Switches
Part # Aliases: NDS10V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.