FR2A1U02A2A

Apem
642-FR2A1U02A2A
FR2A1U02A2A

Mfr.:

Description:
Joysticks Joystick Wndg Hndl 22AWG Red RearMnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,501.07 ₹87,505.35
₹16,252.46 ₹1,62,524.60
₹15,040.18 ₹3,76,004.50
₹14,377.67 ₹7,18,883.50
100 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
1-Axis
2-Way Directional
Analog (Hall Effect)
Winged Hat
5 VDC
- 40 C
+ 85 C
Panel Mount
Wire Leads
25.65 mm Dia
IP68
FR
Brand: Apem
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.