HTW-00-RED

Apem
642-HTW-00-RED
HTW-00-RED

Mfr.:

Description:
Joysticks Joystick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,735.31 ₹15,735.31
₹15,352.34 ₹76,761.70
₹14,474.58 ₹1,44,745.80
₹13,386.24 ₹3,34,656.00
₹12,617.50 ₹6,30,875.00
100 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
1-Axis
2-Way Directional
Analog (Hall Effect)
Thumbwheel
5 VDC
- 40 C
+ 85 C
Panel Mount
Wire Leads
36.45 mm x 16.05 mm
Brand: Apem
Product Type: Joysticks
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.