IPC1SAD2L0S

Apem
642-IPC1SAD2L0S
IPC1SAD2L0S

Mfr.:

Description:
Pushbutton Switches PB SWITCH SEALED BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,484.75 ₹4,484.75
₹3,890.27 ₹38,902.70
₹3,666.63 ₹91,665.75
₹3,506.36 ₹1,75,318.00
₹3,352.62 ₹3,35,262.00
₹3,158.80 ₹7,89,700.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
IP
Standard Switches
Sealed
Illuminated
SPST
Bushing Mount
ON - OFF
LED
Red, Super Bright
Square
2 A
24 VDC
125 VAC
IP67
Solder Lug
Gold
Actuator Style: Square
Brand: Apem
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536500700
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.