JC41L0J0

Apem
642-JC41L0J0
JC41L0J0

Mfr.:

Description:
Joysticks JOYSTICK RESISTIVE JC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,141.91 ₹1,75,709.55
₹34,164.45 ₹3,41,644.50
₹32,757.43 ₹8,18,935.75
50 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
3-Axis
2-Way Rotational, 4-Way Directional
Analog (Hall Effect)
Joystick
5 VDC
10 mA
- 25 C
+ 70 C
Panel Mount
Wire Leads
Finger Operated Control Applications
Compact, Low Profile Handle, 3-Axis and Pushbutton Handle, Shallow Mounting
JC
Brand: Apem
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 191.170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.