MBD5A

Apem
642-MBD5A
MBD5A

Mfr.:

Description:
Basic / Snap Action Switches SPST-NO OFF-MOM 10A 250VAC 274gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹304.70 ₹304.70
₹281.40 ₹2,814.00
₹264.63 ₹6,615.75
₹258.11 ₹12,905.50
₹205.00 ₹20,500.00
₹193.81 ₹48,452.50
₹181.70 ₹90,850.00
₹170.52 ₹1,70,520.00
₹154.68 ₹7,73,400.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Micro Switch
SPST
OFF - (ON)
Plunger
10 A
250 VAC
10 oz
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: Apem
Contact Material: Copper Alloy
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.