MJTP1105T

Apem
642-MJTP1105T
MJTP1105T

Mfr.:

Description:
Tactile Switches rght angle grounding 6mm tact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,171

Stock:
2,171 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45.66 ₹45.66
₹40.63 ₹406.30
₹39.23 ₹980.75
₹33.92 ₹3,392.00
₹30.94 ₹7,735.00
₹28.79 ₹14,395.00
₹27.49 ₹27,490.00
₹25.62 ₹51,240.00
₹23.39 ₹1,16,950.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Right Angle
6.35 mm
Square
OFF - (ON)
1.6 N
50 mA
12 VDC
Yes
SPST
Solder Pin
Black
7 mm
7.2 mm
M
100000 Cycle
Bulk
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.