MJTP1122TR

Apem
642-MJTP1122TR
MJTP1122TR

Mfr.:

Description:
Tactile Switches SW TACT SPST 12VDC 6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹103.43 ₹103.43
₹93.18 ₹931.80
₹85.91 ₹2,147.75
₹78.92 ₹7,892.00
₹74.54 ₹18,635.00
₹71.38 ₹35,690.00
₹68.30 ₹68,300.00
Full Reel (Order in multiples of 1700)
₹60.29 ₹1,02,493.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
₹74.54
Min:
1

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
50 mA
12 VDC
250 VAC
SPST
Solder Pin
M
Reel
Cut Tape
Brand: Apem
Product Type: Tactile Switches
Factory Pack Quantity: 1700
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.