MJTP1140TR

Apem
642-MJTP1140TR
MJTP1140TR

Mfr.:

Description:
Tactile Switches Tact Switch, SMD 4mm x 4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4,279

Stock:
4,279 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹123.93 ₹123.93
₹105.29 ₹1,052.90
₹97.84 ₹2,446.00
₹91.04 ₹9,104.00
₹86.01 ₹21,502.50
₹82.65 ₹41,325.00
₹80.41 ₹80,410.00
Full Reel (Order in multiples of 3400)
₹75.20 ₹2,55,680.00
₹71.56 ₹4,86,608.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Straight
1.5 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
4 mm
4 mm
1.1 mm
M
100000 Cycle
Reel
Cut Tape
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 3400
Subcategory: Switches
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.