MPG302B

Apem
642-MPG302B
MPG302B

Mfr.:

Description:
DIP Switches/SIP Switches 2POS DPST 0.025A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹366.55 ₹366.55
₹319.83 ₹3,198.30
₹302.76 ₹7,569.00
₹275.81 ₹24,271.28
₹252.45 ₹66,646.80
₹249.76 ₹1,31,873.28
₹196.75 ₹1,99,111.00
₹194.95 ₹4,88,934.60
₹193.16 ₹9,68,890.56

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
DIP
Brand: Apem
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 44
Subcategory: Switches
Unit Weight: 6.419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99