MPK50B14

Apem
642-MPK50B141
MPK50B14

Mfr.:

Description:
Knobs & Dials KNOB PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹225.50 ₹225.50
₹169.59 ₹1,695.90
₹132.32 ₹13,232.00
₹123.93 ₹61,965.00
₹112.75 ₹1,12,750.00
₹109.95 ₹2,74,875.00
₹106.23 ₹5,31,150.00
₹102.50 ₹10,25,000.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
Knobs
Brand: Apem
Color: Black
Design: Knurled, Straight
Height: 14 mm
Indicator Colour: White
Indicator Style: Dot on Skirt
Material: Phenolic
Outside Diameter: 19 mm
Product Type: Knobs & Dials
Series: MPK
Shaft Diameter: 1/4 in
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Type: Cylindrical Knob with Skirt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.